807-064-540-201

Heilind Number:EDA807-064-540-201
Manufacturer:EDAC
Manufacturer Number:807-064-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features 64 positions spread across two rows, ensuring seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your circuitry. The copper alloy contacts guarantee reliable transmission, while the UL 94V-0 Diallyl Phthalate housing ensures durability, even in high-temperature environments. Operating flawlessly between -40 and 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any project requiring robust board-to-board connections. Upgrade to this connector and experience enhanced reliability in your PCB setups.