807-064-540-202

Heilind Number:EDA807-064-540-202
Manufacturer:EDAC
Manufacturer Number:807-064-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-540-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, meticulously designed for optimal performance. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate in an eye-catching green hue, ensures long-lasting reliability even in demanding environments. With a dual-row configuration and 64 positions, this connector offers ample connectivity for your PCB requirements. The copper alloy contacts guarantee secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and superior build quality for consistent performance in your projects. Elevate your connectivity solutions with this essential component.