807-064-540-203

Heilind Number:EDA807-064-540-203
Manufacturer:EDAC
Manufacturer Number:807-064-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-540-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 5 A amperage and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 64 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure placements. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.