807-064-540-204

Heilind Number:EDA807-064-540-204
Manufacturer:EDAC
Manufacturer Number:807-064-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our premium Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row design and 64 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable performance, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation to streamline your assembly process and maximize efficiency. Elevate your connectivity solutions with this essential component.