807-064-540-212

Heilind Number:EDA807-064-540-212
Manufacturer:EDAC
Manufacturer Number:807-064-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-540-212

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with 64 positions each, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and efficiency to streamline your connectivity needs.