807-064-542-202

Heilind Number:EDA807-064-542-202
Manufacturer:EDAC
Manufacturer Number:807-064-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a current rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability for long-term use. Featuring two rows with a total of 64 positions, it allows for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation, installation is effortless. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.