807-064-555-201

Heilind Number:EDA807-064-555-201
Manufacturer:EDAC
Manufacturer Number:807-064-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in high-temperature environments. With two rows of copper alloy contacts offering 64 positions at a pitch of .156 inches, it provides seamless board-to-board connectivity. The straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronics with this essential connector.