807-064-555-202

Heilind Number:EDA807-064-555-202
Manufacturer:EDAC
Manufacturer Number:807-064-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-heat environments. With two rows of 64 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance connectivity.