807-064-555-203

Heilind Number:EDA807-064-555-203
Manufacturer:EDAC
Manufacturer Number:807-064-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-555-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers reliable connectivity for up to 64 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Whether you require straight or right-angle mounting, this connector guarantees a secure fit. Elevate your PCB assembly with this essential component, a must-have in your connector arsenal.