807-064-555-212

Heilind Number:EDA807-064-555-212
Manufacturer:EDAC
Manufacturer Number:807-064-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance in demanding environments. With a 5 A amperage rating, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Its dual-row design with 64 positions offers ample connectivity options, while the Copper Alloy contact material ensures high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or commercial applications. Upgrade your connectivity solutions today with this essential component.