807-064-556-201

Heilind Number:EDA807-064-556-201
Manufacturer:EDAC
Manufacturer Number:807-064-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 5 A amperage and features durable UL 94V-0 Diallyl Phthalate housing material for reliable operation in demanding environments. With two rows and 64 positions, it offers seamless board-to-board integration with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contact material ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless connectivity and performance.