807-064-556-202

Heilind Number:EDA807-064-556-202
Manufacturer:EDAC
Manufacturer Number:807-064-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even at extreme temperatures ranging from -40 to 105 °C. With a double row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Whether you require straight or right-angle mounting, this connector is versatile and easy to integrate. Perfect for industrial and automotive applications, it is rated for 5A of current, making it ideal for power-intensive setups. Upgrade your board-to-board connections with this high-quality component.