807-064-556-203

Heilind Number:EDA807-064-556-203
Manufacturer:EDAC
Manufacturer Number:807-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a double-row configuration with 64 positions, ensuring a robust and reliable connection. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability even in the most demanding environments. The copper alloy contact material, along with a pitch of .156 inches, guarantees optimal conductivity and signal integrity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where performance is non-negotiable. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its compliance with industry standards reflects our commitment to quality and reliability. Elevate your PCB design with this essential component, a testament to innovation and engineering excellence.