807-064-556-208

Heilind Number:EDA807-064-556-208
Manufacturer:EDAC
Manufacturer Number:807-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-556-208

Detailed Description

Upgrade your high-temperature board-to-board connections with our advanced Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. With two rows of contact points crafted from Copper Alloy, it ensures reliable power delivery at 5 A of amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 64 positions, it provides ample connectivity for your PCB applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component for efficient and reliable performance.