807-064-558-201

Heilind Number:EDA807-064-558-201
Manufacturer:EDAC
Manufacturer Number:807-064-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-558-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in sleek green, ensuring reliability and longevity. With a double row layout and 64 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts provide robust conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation ensures flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your board-to-board connections with this essential component.