807-064-558-203

Heilind Number:EDA807-064-558-203
Manufacturer:EDAC
Manufacturer Number:807-064-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-558-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added durability. With two rows of 64 positions each, it offers seamless connectivity for your PCB assembly needs. The Copper Alloy contact material ensures reliable transmission, while the right-angle mount orientation enables convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your setup with this essential component, perfect for a wide range of applications.