807-064-558-207

Heilind Number:EDA807-064-558-207
Manufacturer:EDAC
Manufacturer Number:807-064-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-558-207

Detailed Description

Enhance your high temperature PCB connectivity with this durable and efficient Card Edge Connector. Designed for optimal performance in challenging environments, it features a vibrant green color and is crafted with UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 64 positions, it enables seamless board-to-board connections. The contacts are made of robust Copper Alloy, ensuring reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right angle mount orientation offers flexibility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for industrial applications requiring high reliability and performance. Explore our range of PCB connectors for more versatile connectivity solutions.