807-064-558-208

Heilind Number:EDA807-064-558-208
Manufacturer:EDAC
Manufacturer Number:807-064-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-558-208

Detailed Description

Enhance connection reliability in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration with your PCB setup, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a maximum amperage of 5A, it ensures efficient power transmission across its two rows of 64 copper alloy contacts. The .156" pitch and .2" row spacing enable precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh industrial settings. Trust in this connector to deliver seamless board-to-board connectivity, meeting the highest standards of quality and durability.