807-064-559-201

Heilind Number:EDA807-064-559-201
Manufacturer:EDAC
Manufacturer Number:807-064-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for durability and performance, this connector boasts an amperage of 5A, ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable conductivity in a dual-row configuration with 64 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the Right Angle mount orientation adds versatility. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.