807-064-559-203

Heilind Number:EDA807-064-559-203
Manufacturer:EDAC
Manufacturer Number:807-064-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant Green hue, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 64 positions. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this reliable and high-performance component.