807-064-559-204

Heilind Number:EDA807-064-559-204
Manufacturer:EDAC
Manufacturer Number:807-064-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-559-204

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless integration for up to 64 positions. Its right angle mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environmental conditions. Perfect for high-temperature applications, this connector is a must-have for your PCB connectivity needs.