807-064-559-207

Heilind Number:EDA807-064-559-207
Manufacturer:EDAC
Manufacturer Number:807-064-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is designed for durability and performance. Its UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while its Copper Alloy contacts support a maximum amperage of 5 A. With two rows and 64 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this connector for seamless board-to-board connections in demanding environments.