807-064-559-208

Heilind Number:EDA807-064-559-208
Manufacturer:EDAC
Manufacturer Number:807-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-559-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and efficiency, this two-row connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Each of its 64 positions features Copper Alloy contacts, guaranteeing secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and convenient board-to-board linkage. Perfect for space-saving applications, it mounts at a right angle for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance PCB designs. Trust in its quality and elevate your connectivity solutions today.