807-064-559-212

Heilind Number:EDA807-064-559-212
Manufacturer:EDAC
Manufacturer Number:807-064-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 64 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on a new project or upgrading existing systems, this connector, operating seamlessly in temperatures ranging from -40 to 105°C, is a must-have for your toolkit. Trust in its right-angle mount orientation for efficient board-to-board connections, making it a valuable component in the realm of electronic connectivity. Elevate your design with this essential connector, a standout feature in our extensive range of high-quality PCB connectors.