807-064-560-201

Heilind Number:EDA807-064-560-201
Manufacturer:EDAC
Manufacturer Number:807-064-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-560-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row configuration and 64 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Trust in its quality and precision to elevate your connectivity solutions.