807-064-560-202

Heilind Number:EDA807-064-560-202
Manufacturer:EDAC
Manufacturer Number:807-064-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-560-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. With a pitch of .156 inches and 64 positions spread across two rows, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your PCB setup with this essential component.