807-064-560-212

Heilind Number:EDA807-064-560-212
Manufacturer:EDAC
Manufacturer Number:807-064-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-064-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-064-560-212

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, a vital component for seamless PCB interconnection. Designed for efficiency, this connector boasts a double-row configuration with 64 positions, ensuring ample connectivity options for your electronic devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust durability even in demanding environments. With copper alloy contacts and a pitch of .156 inches, you can rely on optimal signal transmission. Its straight mount orientation and a row spacing of .2 inches offer easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications. Elevate your connectivity standards with this high-performance component.