807-066-400-201

Heilind Number:EDA807-066-400-201
Manufacturer:EDAC
Manufacturer Number:807-066-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-400-201

Detailed Description

Introducing the 807-066-400-201 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high performance even in extreme temperature environments, operating flawlessly between -40 and 105 °C. Featuring two rows of 66 positions, each with copper alloy contacts for optimal conductivity, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. The straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Trust in the 807-066-400-201 for robust and dependable connectivity in your electronic applications.