807-066-400-204

Heilind Number:EDA807-066-400-204
Manufacturer:EDAC
Manufacturer Number:807-066-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-400-204

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for durable and reliable performance in demanding environments. This essential component features a vibrant Green color and is engineered to handle up to 5A of current, making it ideal for high-power applications. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior fire resistance and durability. With two rows of 66 positions each, this connector offers ample connectivity options. The contact material is Copper Alloy, ensuring excellent conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Designed for straight mounting orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient connectivity solutions.