807-066-400-207

Heilind Number:EDA807-066-400-207
Manufacturer:EDAC
Manufacturer Number:807-066-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Featuring a vibrant Green color and crafted with precision from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures reliable performance even in high-temperature environments. With a dual-row design and 66 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector is perfect for applications where space is limited. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and durable component that meets the highest industry standards. Upgrade your PCB connections with our High Temp Card Edge Connector and experience seamless connectivity like never before.