807-066-400-212

Heilind Number:EDA807-066-400-212
Manufacturer:EDAC
Manufacturer Number:807-066-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-400-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior durability and heat resistance. With two rows of 66 copper alloy contacts, it offers ample connectivity at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees dependable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring uncompromising performance under extreme conditions. Trust in its quality construction and seamless functionality for all your PCB connectivity needs.