807-066-420-202

Heilind Number:EDA807-066-420-202
Manufacturer:EDAC
Manufacturer Number:807-066-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-420-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This essential component features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and flame resistance. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on PCBs. Boasting 66 positions, it provides ample room for complex connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in extreme conditions. Trust in this green-colored connector for efficient and secure board-to-board connections in a variety of applications.