807-066-420-204

Heilind Number:EDA807-066-420-204
Manufacturer:EDAC
Manufacturer Number:807-066-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-420-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. With a vibrant green color for easy identification, this connector is not only functional but visually appealing. Constructed with UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures optimal performance and longevity. The dual-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our quality products for seamless connectivity solutions.