807-066-420-212

Heilind Number:EDA807-066-420-212
Manufacturer:EDAC
Manufacturer Number:807-066-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-420-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable operation with a maximum amperage of 5 A. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 66 positions for efficient data transmission. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a top choice for aerospace, automotive, and industrial applications. Trust in its high-quality construction and superior performance for all your connectivity needs.