807-066-422-201

Heilind Number:EDA807-066-422-201
Manufacturer:EDAC
Manufacturer Number:807-066-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant Green color and a compact two-row layout, offering seamless integration into your PCB assembly. Engineered for excellence, it boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and safety. The contact material, made of Copper Alloy, guarantees efficient electrical conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 66 positions accommodating a variety of connections, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it performs flawlessly in harsh environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.