807-066-422-207

Heilind Number:EDA807-066-422-207
Manufacturer:EDAC
Manufacturer Number:807-066-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-422-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution designed for demanding applications. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both high performance and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 66 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries, guaranteeing long-lasting and efficient performance. Upgrade your board-to-board connections with confidence in our superior quality Card Edge Connector.