807-066-422-212

Heilind Number:EDA807-066-422-212
Manufacturer:EDAC
Manufacturer Number:807-066-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-422-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for optimal connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and thermal resistance. With two rows and 66 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient board-to-board connections. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of conditions. Trust in this essential component for seamless and dependable performance in your electronic systems.