807-066-424-202

Heilind Number:EDA807-066-424-202
Manufacturer:EDAC
Manufacturer Number:807-066-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-424-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Engineered with precision and quality in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive environments. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation ensures a seamless connection. Trust in the performance and durability of our High Temp Card Edge Connector for your critical electronic systems.