807-066-424-207

Heilind Number:EDA807-066-424-207
Manufacturer:EDAC
Manufacturer Number:807-066-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector ensures optimal performance even in the most demanding industrial settings. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only provides a visually distinctive touch but also guarantees exceptional durability and fire resistance. With two rows of 66 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.