807-066-424-212

Heilind Number:EDA807-066-424-212
Manufacturer:EDAC
Manufacturer Number:807-066-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a vibrant green color, making it easily identifiable in any setup. With a robust housing material of UL 94V-0 Diallyl Phthalate, it guarantees superior heat resistance and flame retardancy. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 66 positions. Its straight mount orientation ensures effortless installation, while its wide operating temperature range of -40 to 105°C makes it ideal for even the most demanding environments. Trust in our High Temp Card Edge Connector for unparalleled performance and longevity in your PCB applications.