807-066-440-201

Heilind Number:EDA807-066-440-201
Manufacturer:EDAC
Manufacturer Number:807-066-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Designed with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 66 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, even in high-temperature conditions ranging from -40 to 105°C. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. Its straight mount orientation simplifies installation, while its 5A amperage rating makes it suitable for various power applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and dependable connectivity in your projects.