807-066-440-207

Heilind Number:EDA807-066-440-207
Manufacturer:EDAC
Manufacturer Number:807-066-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-440-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for exceptional performance in demanding environments. Designed with precision and durability in mind, this connector boasts a vibrant green color for easy identification. With a current rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior fire resistance. Featuring two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for a total of 66 positions. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for applications where reliability is paramount. Trust in our High Temp Card Edge Connector for unmatched quality and performance in all your board-to-board PCB connections.