807-066-440-212

Heilind Number:EDA807-066-440-212
Manufacturer:EDAC
Manufacturer Number:807-066-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and secure board-to-board connections in high-temperature environments. Engineered for performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and protection. With two rows of 66 positions, each contact is constructed of high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Trust in our product to deliver superior performance and durability, meeting the stringent requirements of modern electronics. Elevate your connectivity with our High Temp Card Edge Connector.