807-066-442-203

Heilind Number:EDA807-066-442-203
Manufacturer:EDAC
Manufacturer Number:807-066-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature conditions. With two rows of precision-machined Copper Alloy contacts, each spaced at .156 inches, it offers seamless integration for a total of 66 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where durability and efficiency are paramount. Trust in our product to deliver consistent and high-quality performance.