807-066-442-204

Heilind Number:EDA807-066-442-204
Manufacturer:EDAC
Manufacturer Number:807-066-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-442-204

Detailed Description

Introducing our high-temp card edge connector, designed for exceptional performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Boasting a double-row configuration with 66 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts, rated for 5A, guarantee reliable power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our product to deliver unmatched quality and performance in any board-to-board PCB connection.