807-066-442-207

Heilind Number:EDA807-066-442-207
Manufacturer:EDAC
Manufacturer Number:807-066-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections. This essential component boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With two rows of 66 positions each, it offers ample connectivity for your PCB layout needs. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation. Elevate your projects with this essential component, brought to you by our top-tier collection of connectors.