807-066-442-212

Heilind Number:EDA807-066-442-212
Manufacturer:EDAC
Manufacturer Number:807-066-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for reliable board-to-board PCB connections in demanding environments. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. With two rows of 66 positions, it offers ample connectivity for your application. The contact material, a robust Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its straight mount orientation and .156-inch pitch allow for easy installation and secure connection. Trust in the quality and performance of our Card Edge Connector to meet your critical connectivity needs with precision and reliability.