807-066-455-201

Heilind Number:EDA807-066-455-201
Manufacturer:EDAC
Manufacturer Number:807-066-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant Green color, it adds a pop of distinction to your PCB assembly. This connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards and offers exceptional heat resistance. Featuring two rows with a total of 66 positions, it allows for secure and efficient board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for industrial and commercial use. Explore the full range of our Products, Connectors, and PCB Connectors for all your connectivity needs.