807-066-455-202

Heilind Number:EDA807-066-455-202
Manufacturer:EDAC
Manufacturer Number:807-066-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-455-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With two rows of precise copper alloy contacts, each pitch spaced at .156 inches and rows spaced at .2 inches, this connector offers seamless connectivity for up to 66 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in the reliability and quality of our Card Edge Connector for your PCB connection needs.