807-066-455-207

Heilind Number:EDA807-066-455-207
Manufacturer:EDAC
Manufacturer Number:807-066-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-455-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. With two rows of 66 positions, it provides ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for harsh environments. Its .156 inch pitch and .2 inch row spacing allow for precise and secure board-to-board connections. Trust in this straight mount orientation connector for seamless and efficient electronic integration. Elevate your design with our High Temp Card Edge Connector.